LM224NG
vs
AD707CH
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
TO-99
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-14
|
TO-99, CAN8,.2
|
Pin Count |
14
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.3 µA
|
0.002 µA
|
Common-mode Reject Ratio-Nom |
85 dB
|
140 dB
|
Input Offset Voltage-Max |
5000 µV
|
25 µV
|
JESD-30 Code |
R-PDIP-T14
|
O-MBCY-W8
|
JESD-609 Code |
e3
|
e0
|
Length |
18.86 mm
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
|
Neg Supply Voltage Limit-Max |
-16 V
|
-22 V
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DIP
|
TO-99
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
4.69 mm
|
|
Slew Rate-Nom |
0.6 V/us
|
0.3 V/us
|
Supply Voltage Limit-Max |
16 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Unity Gain BW-Nom |
1000
|
900
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.001 µA
|
Common-mode Reject Ratio-Min |
|
130 dB
|
Frequency Compensation |
|
YES
|
Low-Offset |
|
YES
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Package Equivalence Code |
|
CAN8,.2
|
Slew Rate-Min |
|
0.15 V/us
|
Supply Current-Max |
|
3 mA
|
Voltage Gain-Min |
|
8000000
|
|
|
|
Compare LM224NG with alternatives
Compare AD707CH with alternatives