LM22679QTJE-ADJ/NOPB
vs
LM22678QTJE-ADJ/NOPB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-263, 7 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO OPERATES IN PFM CONTROL TECHNIQUE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
42 V
|
|
Input Voltage-Min |
4.5 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
R-PSSO-G7
|
|
JESD-609 Code |
e3
|
e3
|
Length |
10.16 mm
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
5 A
|
5 A
|
Output Voltage-Max |
37 V
|
|
Output Voltage-Min |
1.285 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
2.25 mm
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
500 kHz
|
600 kHz
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
9.85 mm
|
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
SMSIP7H,.55,50
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare LM22679QTJE-ADJ/NOPB with alternatives