LM22680MRE-ADJ/NOPB
vs
MP1657GTF-Z
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
MONOLITHIC POWER SYSTEMS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-F6
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
8
|
6
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VSOF
|
Package Equivalence Code |
SOP8,.25
|
FL6,.06,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
600 kHz
|
1000 kHz
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
2
|
1
|
Package Description |
|
SOT-563, 6 PINS
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
28 Weeks
|
Samacsys Manufacturer |
|
Monolithic Power Systems (MPS)
|
Additional Feature |
|
PFM CONTROL ALSO POSSIBLE
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
16 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
12 V
|
Length |
|
1.6 mm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
2 A
|
Output Voltage-Max |
|
10 V
|
Output Voltage-Min |
|
0.8 V
|
Seated Height-Max |
|
0.6 mm
|
Switcher Configuration |
|
BUCK
|
Width |
|
1.2 mm
|
|
|
|
Compare MP1657GTF-Z with alternatives