LM22680QMR-ADJ/NOPB
vs
MP1657GTF-Z
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MONOLITHIC POWER SYSTEMS INC
|
Package Description |
|
SOT-563, 6 PINS
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
24 Weeks
|
Samacsys Manufacturer |
|
Monolithic Power Systems (MPS)
|
Additional Feature |
|
PFM CONTROL ALSO POSSIBLE
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Mode |
|
VOLTAGE-MODE
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
16 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
12 V
|
JESD-30 Code |
|
R-PDSO-F6
|
Length |
|
1.6 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
2 A
|
Output Voltage-Max |
|
10 V
|
Output Voltage-Min |
|
0.8 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSOF
|
Package Equivalence Code |
|
FL6,.06,20
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, VERY THIN PROFILE
|
Seated Height-Max |
|
0.6 mm
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
1000 kHz
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
1.2 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare MP1657GTF-Z with alternatives