LM25011AQ1MY/NOPB
vs
LT8620IMSE#TRPBF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
JESD-30 Code |
R-PDSO-G10
|
R-PDSO-G16
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
3
|
1
|
Number of Terminals |
10
|
16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HTSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
2000 kHz
|
2150 kHz
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Package Description |
|
LEAD FREE, PLASTIC, MSOP-16
|
Pin Count |
|
16
|
Manufacturer Package Code |
|
05-08-1667
|
Samacsys Manufacturer |
|
Analog Devices
|
Additional Feature |
|
3.4 V REGULATING OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
42 V
|
Input Voltage-Min |
|
4 V
|
Input Voltage-Nom |
|
6 V
|
Length |
|
4.039 mm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
2 A
|
Output Voltage-Nom |
|
3.29 V
|
Seated Height-Max |
|
1.1 mm
|
Switcher Configuration |
|
BUCK
|
Technology |
|
BIPOLAR
|
Width |
|
3 mm
|
|
|
|
Compare LT8620IMSE#TRPBF with alternatives