LM25011Q1MYX/NOPB
vs
LM25011MY
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
JESD-30 Code |
R-PDSO-G10
|
S-PDSO-G10
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
3
|
1
|
Number of Terminals |
10
|
10
|
Output Current-Max |
2 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
HTSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP10,.19,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Switching Frequency-Max |
2000 kHz
|
2000 kHz
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
HTSSOP, TSSOP10,.19,20
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 2.51V
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Input Voltage-Max |
|
42 V
|
Input Voltage-Min |
|
6 V
|
Input Voltage-Nom |
|
12 V
|
Length |
|
3 mm
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
1.09 mm
|
Switcher Configuration |
|
BUCK
|
Temperature Grade |
|
AUTOMOTIVE
|
Width |
|
3 mm
|
|
|
|
Compare LM25011MY with alternatives