LM25183NGUR
vs
LM25183QNGURQ1
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HVSON, SOLCC8,.16,32
|
HVSON, SOLCC8,.15,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-04-08
|
2020-04-08
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Input Voltage-Max |
65 V
|
42 V
|
Input Voltage-Min |
4.5 V
|
4.5 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
S-PDSO-N8
|
S-PDSO-N8
|
JESD-609 Code |
e3
|
e3
|
Length |
4 mm
|
4 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
2.5 A
|
2.5 A
|
Output Voltage-Max |
12.18 V
|
65 V
|
Output Voltage-Min |
11.82 V
|
|
Output Voltage-Nom |
12 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVSON
|
Package Equivalence Code |
SOLCC8,.16,32
|
SOLCC8,.15,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK-BOOST
|
BUCK-BOOST
|
Switching Frequency-Max |
350 kHz
|
350 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4 mm
|
4 mm
|
Base Number Matches |
2
|
2
|
Screening Level |
|
AEC-Q100
|
Supply Current-Max (Isup) |
|
0.375 mA
|
|
|
|
Compare LM25183NGUR with alternatives
Compare LM25183QNGURQ1 with alternatives