LM2575TV-ADJ
vs
LM2575HVT-ADJEP
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
ZFM
|
|
Package Description |
ZIP, ZIP5,.15,.2,67TB
|
,
|
Pin Count |
5
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
60 V
|
Input Voltage-Min |
4.75 V
|
8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PZFM-T5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Current-Max |
3.2 A
|
3.2 A
|
Output Voltage-Nom |
1.23 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
SOP
|
Package Equivalence Code |
ZIP5,.15,.2,67TB
|
SMSIP5H,.6,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
11 mA
|
|
Surface Mount |
NO
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
52 kHz
|
63 kHz
|
Technology |
BIPOLAR
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Base Number Matches |
5
|
2
|
Length |
|
10.16 mm
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Seated Height-Max |
|
4.65 mm
|
Temperature Grade |
|
AUTOMOTIVE
|
Width |
|
8.635 mm
|
|
|
|
Compare LM2575TV-ADJ with alternatives