LM2576D2T-3.3 vs LM2576S-3.3.TRT feature comparison

LM2576D2T-3.3 Rochester Electronics LLC

Buy Now Datasheet

LM2576S-3.3.TRT Semtech Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC SEMTECH CORP
Part Package Code D2PAK D2PAK
Package Description PLASTIC, D2PAK-5 TO-263,
Pin Count 5 4
Reach Compliance Code unknown unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 6 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSSO-G5 R-PSSO-G5
JESD-609 Code e0 e0
Length 10.02 mm 9.97 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 7.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 4.826 mm 4.8 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK-BOOST
Switching Frequency-Max 63 kHz 62 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.702 mm 1.7 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Width 9.1945 mm 8.955 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Code TO-263
Qualification Status Not Qualified

Compare LM2576D2T-3.3 with alternatives

Compare LM2576S-3.3.TRT with alternatives