LM2576HVT-ADJLF03
vs
LM2576T-ADJ/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
ZIP, ZIP5,.15,.2,67TB
|
TO-220, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
JESD-30 Code |
R-PZIP-T5
|
R-PSFM-T5
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Terminals |
5
|
5
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
ZIP
|
TO-220
|
Package Equivalence Code |
ZIP5,.15,.2,67TB
|
SIP5,.1,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
63 kHz
|
63 kHz
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
ZIG-ZAG
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
40
|
Base Number Matches |
3
|
1
|
Control Technique |
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
8 V
|
Input Voltage-Nom |
|
12 V
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Voltage-Nom |
|
1.23 V
|
Supply Current-Max (Isup) |
|
10 mA
|
Switcher Configuration |
|
BUCK
|
Temperature Grade |
|
AUTOMOTIVE
|
|
|
|
Compare LM2576HVT-ADJLF03 with alternatives
Compare LM2576T-ADJ/NOPB with alternatives