LM2576SX-12/NOPB
vs
LM2576S-12
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
BAY LINEAR INC
|
Part Package Code |
D2PAK
|
|
Package Description |
TO-263, 5 PIN
|
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
40 V
|
|
Input Voltage-Min |
15 V
|
|
Input Voltage-Nom |
25 V
|
|
JESD-30 Code |
R-PSSO-G5
|
|
JESD-609 Code |
e3
|
|
Length |
10.16 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
|
Number of Terminals |
5
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
7.5 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TO-263
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Seated Height-Max |
4.8 mm
|
|
Surface Mount |
YES
|
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
63 kHz
|
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
TIN
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.7 mm
|
|
Terminal Position |
SINGLE
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
8.635 mm
|
|
Base Number Matches |
3
|
5
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LM2576SX-12/NOPB with alternatives