LM2576SX-12
vs
LM2576HVS-12/NOPB
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TO-263, 5 PIN
|
TO-263, 5 PIN
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
60 V
|
Input Voltage-Min |
15 V
|
15 V
|
Input Voltage-Nom |
25 V
|
25 V
|
JESD-30 Code |
R-PSSO-G5
|
R-PSSO-G5
|
JESD-609 Code |
e0
|
e3
|
Length |
10.16 mm
|
10.16 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
3 A
|
3 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SMSIP5H,.6,67TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.8 mm
|
4.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
63 kHz
|
63 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.7 mm
|
1.7 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
8.635 mm
|
8.635 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare LM2576SX-12 with alternatives
Compare LM2576HVS-12/NOPB with alternatives