LM2576T-ADJ vs LM2576T-ADJ feature comparison

LM2576T-ADJ Rochester Electronics LLC

Buy Now Datasheet

LM2576T-ADJ National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description , TO-220, 5 PIN
Pin Count 3
Reach Compliance Code unknown not_compliant
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
JESD-609 Code e0 e0
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 7.5 A 3 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240 260
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 63 kHz 63 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 2 7
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 1.23 V
Package Code TO-220
Package Equivalence Code SIP5,.1,67TB
Qualification Status Not Qualified
Supply Current-Max (Isup) 10 mA
Terminal Pitch 1.7 mm

Compare LM2576T-ADJ with alternatives

Compare LM2576T-ADJ with alternatives