LM2596S-12
vs
LM2596S-12/NOPB
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
FIRST COMPONENTS INTERNATIONAL
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
TO-263, SMT-5
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Mode |
|
VOLTAGE-MODE
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
4.5 V
|
Input Voltage-Nom |
|
25 V
|
JESD-30 Code |
|
R-PSSO-G5
|
JESD-609 Code |
|
e3
|
Length |
|
10.16 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
7.5 A
|
Output Voltage-Nom |
|
12 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-263
|
Package Equivalence Code |
|
SMSIP5H,.6,67TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
245
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.8 mm
|
Supply Current-Max (Isup) |
|
10 mA
|
Surface Mount |
|
YES
|
Switcher Configuration |
|
BUCK
|
Switching Frequency-Max |
|
173 kHz
|
Technology |
|
BIPOLAR
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.7 mm
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
8.635 mm
|
|
|
|
Compare LM2596S-12/NOPB with alternatives