LM2673SX-5.0
vs
LM2673SX-5.0
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
D2PAK
|
|
Package Description |
TO-263, SMSIP7H,.55,50TB
|
POWER, TO-263, SMT-7
|
Pin Count |
4
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
8 V
|
8 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PSSO-G7
|
R-PSSO-G7
|
JESD-609 Code |
e0
|
e0
|
Length |
10.16 mm
|
10.16 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Output Current-Max |
5.4 A
|
5.4 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
TO-263
|
Package Equivalence Code |
SMSIP7H,.55,50TB
|
SMSIP7H,.55,50TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
235
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.8 mm
|
4.8 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
280 kHz
|
280 kHz
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
20
|
30
|
Width |
8.635 mm
|
8.635 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare LM2673SX-5.0 with alternatives
Compare LM2673SX-5.0 with alternatives