LM2676SD-12EP vs LM2676SDX-12EP feature comparison

LM2676SD-12EP Texas Instruments

Buy Now Datasheet

LM2676SDX-12EP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVSON, HVSON,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 40 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-PDSO-N14 R-PDSO-N14
Length 6 mm 6 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5.4 A 5.4 A
Output Voltage-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC14,.2,32 SOLCC14,.2,32
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 260 kHz 260 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position DUAL DUAL
Width 5 mm 5 mm
Base Number Matches 1 1

Compare LM2676SD-12EP with alternatives

Compare LM2676SDX-12EP with alternatives