LM2678SD-5.0/NOPB vs MIC4576-5.0BT feature comparison

LM2678SD-5.0/NOPB Texas Instruments

Buy Now Datasheet

MIC4576-5.0BT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MICREL INC
Part Package Code SON SFM
Package Description GREEN, LLP-14 TO-220, SIP5,.1,67TB
Pin Count 14 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 40 V 36 V
Input Voltage-Min 8 V 8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDSO-N14 R-PSFM-T5
JESD-609 Code e3 e0
Length 6 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 14 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A 8.5 A
Output Voltage-Max 37 V
Output Voltage-Min 1.23 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVSON TO-220
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Surface Mount YES NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 260 kHz 220 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.8 mm 1.7 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm
Base Number Matches 1 1
Output Voltage-Nom 5 V
Package Equivalence Code SIP5,.1,67TB
Supply Current-Max (Isup) 10 mA
Technology BICMOS

Compare LM2678SD-5.0/NOPB with alternatives

Compare MIC4576-5.0BT with alternatives