LM2706TLX
vs
MAX1821EUB+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Package Description |
VFBGA, BGA10,3X4,20
|
MICRO, SOP-10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Mode |
VOLTAGE-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.7 V
|
2.6 V
|
Input Voltage-Nom |
3.6 V
|
3.6 V
|
JESD-30 Code |
R-PBGA-B10
|
S-PDSO-G10
|
JESD-609 Code |
e1
|
e3
|
Length |
2.504 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Output Current-Max |
0.75 A
|
1.55 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
TSSOP
|
Package Equivalence Code |
BGA10,3X4,20
|
TSSOP10,.19,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.675 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
700 kHz
|
1200 kHz
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Matte Tin (Sn)
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
1.996 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
10-MINI_SO-N/A
|
Pin Count |
|
10
|
Manufacturer Package Code |
|
10-MINI_SO-N/A
|
Date Of Intro |
|
2002-01-03
|
Samacsys Manufacturer |
|
Analog Devices
|
|
|
|
Compare LM2706TLX with alternatives
Compare MAX1821EUB+ with alternatives