LM27402MH/NOPB
vs
ZL2005PALPFT
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTERSIL CORP
|
Package Description |
HTSSOP-16
|
HVQCCN, LCC36,.25SQ,20
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
SEATED HGT-NOM
|
ALSO ADJUSTABLE OUTPUT FROM 0.6 TO 5.5
|
Analog IC - Other Type |
SWITCHING CONTROLLER
|
SWITCHING CONTROLLER
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
20 V
|
14 V
|
Input Voltage-Min |
3 V
|
3 V
|
Input Voltage-Nom |
12 V
|
12 V
|
JESD-30 Code |
R-PDSO-G16
|
S-XQCC-N36
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
6 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
|
Number of Terminals |
16
|
36
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
30 A
|
|
Output Voltage-Max |
18.6 V
|
|
Output Voltage-Min |
0.6 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HTSSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.1 mm
|
1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
PUSH-PULL
|
Switching Frequency-Max |
1200 kHz
|
1400 kHz
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
4.4 mm
|
6 mm
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
36
|
Package Equivalence Code |
|
LCC36,.25SQ,20
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare LM27402MH/NOPB with alternatives
Compare ZL2005PALPFT with alternatives