LM27762DSST
vs
MAX865EUA+T
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
HVSON,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Date Of Intro |
2016-07-28
|
1996-02-07
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Additional Feature |
OPERATES IN ADJUSTABLE MODE FROM -1.5V TO -5V AND 1.5V TO 5V
|
|
Analog IC - Other Type |
SWITCHED CAPACITOR CONVERTER
|
SWITCHED CAPACITOR CONVERTER
|
Control Technique |
PULSE FREQUENCY MODULATION
|
|
Input Voltage-Max |
5.5 V
|
6 V
|
Input Voltage-Min |
2.7 V
|
1.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-N12
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
|
Number of Terminals |
12
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.25 A
|
0.1 A
|
Output Voltage-Max |
5 V
|
|
Output Voltage-Min |
-5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
0.8 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
INVERTER
|
DOUBLER INVERTER
|
Switching Frequency-Max |
2200 kHz
|
38 kHz
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
2 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
8-MINI_SO-N/A
|
Pin Count |
|
8
|
Manufacturer Package Code |
|
8-MINI_SO-N/A
|
Output Voltage-Nom |
|
12 V
|
Package Equivalence Code |
|
TSSOP8,.19
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
1.15 mA
|
Technology |
|
CMOS
|
|
|
|
Compare LM27762DSST with alternatives
Compare MAX865EUA+T with alternatives