LM2901D
vs
5962-9452602MGA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
BCY
|
Package Description |
SOP,
|
, CAN8,.2
|
Pin Count |
14
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.001 µA
|
Input Offset Voltage-Max |
15000 µV
|
9000 µV
|
JESD-30 Code |
R-PDSO-G14
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Length |
8.65 mm
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
|
Number of Functions |
4
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Type |
OPEN-COLLECTOR
|
OPEN-COLLECTOR
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Response Time-Nom |
1300 ns
|
5000 ns
|
Seated Height-Max |
1.75 mm
|
|
Supply Current-Max |
2.5 mA
|
2.5 mA
|
Supply Voltage Limit-Max |
18 V
|
36 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
WIRE
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Bias Current-Max (IIB) @25C |
|
0.1 µA
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Package Equivalence Code |
|
CAN8,.2
|
Screening Level |
|
MIL-PRF-38535 Class V
|
|
|
|
Compare LM2901D with alternatives
Compare 5962-9452602MGA with alternatives