LM2902KNSRE4 vs TL034AMJ feature comparison

LM2902KNSRE4 Texas Instruments

Buy Now Datasheet

TL034AMJ Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.5 µA 0.02 µA
Bias Current-Max (IIB) @25C 0.25 µA 0.0002 µA
Common-mode Reject Ratio-Nom 80 dB 87 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 10000 µV 8500 µV
JESD-30 Code R-PDSO-G14 R-GDIP-T14
JESD-609 Code e4
Length 10.2 mm 19.56 mm
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 5.08 mm
Slew Rate-Nom 0.5 V/us 4.1 V/us
Supply Current-Max 3 mA 1.12 mA
Supply Voltage Limit-Max 26 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIFET
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 1200 1000
Voltage Gain-Min 15000 5000
Width 5.3 mm 7.62 mm
Base Number Matches 1 1
Common-mode Reject Ratio-Min 75 dB
Low-Bias YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -5 V
Slew Rate-Min 1.5 V/us

Compare LM2902KNSRE4 with alternatives

Compare TL034AMJ with alternatives