LM2902M
vs
LM2902M
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.25 µA
|
0.5 µA
|
Bias Current-Max (IIB) @25C |
0.25 µA
|
0.25 µA
|
Common-mode Reject Ratio-Min |
50 dB
|
50 dB
|
Common-mode Reject Ratio-Nom |
70 dB
|
70 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
7000 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G14
|
R-PDSO-G14
|
Length |
8.65 mm
|
8.65 mm
|
Low-Bias |
NO
|
NO
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
YES
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP14,.25
|
SOP14,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUT LINE
|
SMALL OUTLINE
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
3 mA
|
1.2 mA
|
Supply Voltage Limit-Max |
26 V
|
26 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1000
|
1000
|
Voltage Gain-Min |
25000
|
15000
|
Wideband |
NO
|
NO
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
6
|
17
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Package Description |
|
PLASTIC, SOP-14
|
Pin Count |
|
14
|
Date Of Intro |
|
1989-01-01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Offset Current-Max (IIO) |
|
0.05 µA
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
235
|
Qualification Status |
|
Not Qualified
|
Slew Rate-Nom |
|
0.5 V/us
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare LM2902M with alternatives
Compare LM2902M with alternatives