LM2902N
vs
LP2902N
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MOTOROLA INC
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
PLASTIC, DIP-14
|
DIP-14
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.5 µA
|
0.04 µA
|
Common-mode Reject Ratio-Min |
50 dB
|
|
Common-mode Reject Ratio-Nom |
70 dB
|
90 dB
|
Input Offset Voltage-Max |
10000 µV
|
10000 µV
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T14
|
JESD-609 Code |
e0
|
e0
|
Length |
18.86 mm
|
19.18 mm
|
Neg Supply Voltage Limit-Max |
-13 V
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.69 mm
|
5.08 mm
|
Slew Rate-Nom |
0.6 V/us
|
0.05 V/us
|
Supply Voltage Limit-Max |
13 V
|
26 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1000
|
100
|
Voltage Gain-Min |
15000
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
16
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
DIP
|
Pin Count |
|
14
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|