LM308AMX
vs
OP12FZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
PRECISION MONOLITHICS INC
|
Package Description |
SOP-8
|
DIP, DIP8,.3
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.01 µA
|
0.0052 µA
|
Common-mode Reject Ratio-Min |
96 dB
|
|
Common-mode Reject Ratio-Nom |
110 dB
|
116 dB
|
Input Offset Voltage-Max |
730 µV
|
450 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-GDIP-T8
|
Length |
4.9 mm
|
|
Neg Supply Voltage Limit-Max |
-18 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-20 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.753 mm
|
|
Slew Rate-Nom |
0.3 V/us
|
0.12 V/us
|
Supply Voltage Limit-Max |
18 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
20 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
1000
|
800
|
Voltage Gain-Min |
60000
|
25000
|
Width |
3.9 mm
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
No
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.002 µA
|
Frequency Compensation |
|
YES
|
JESD-609 Code |
|
e0
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Package Equivalence Code |
|
DIP8,.3
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Wideband |
|
NO
|
|
|
|
Compare LM308AMX with alternatives
Compare OP12FZ with alternatives