LM317 vs SG117AR/883B-RADHARD feature comparison

LM317 Continental Device India Ltd

Buy Now Datasheet

SG117AR/883B-RADHARD Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD MICROSEMI CORP
Package Description TO-220, 3 PIN ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Base Number Matches 6 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-66
Pin Count 2
JESD-30 Code O-MBFM-P2
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 2
Operating Temperature TJ-Max 150 °C
Operating Temperature TJ-Min -55 °C
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class B
Surface Mount NO
Technology BIPOLAR
Terminal Form PIN/PEG
Terminal Position BOTTOM
Total Dose 1M Rad(Si) V

Compare SG117AR/883B-RADHARD with alternatives