LM317-220MR1
vs
LM317AT/NOPB
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
|
SFM
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pin Count |
|
3
|
Reach Compliance Code |
|
not_compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
|
2.25 V
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
3 V
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
R-PSFM-T3
|
JESD-609 Code |
|
e3
|
Length |
|
14.986 mm
|
Line Regulation-Max (%/V) |
|
0.02
|
Load Regulation-Max(%) |
|
1%
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
-40 °C
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SFM
|
Package Equivalence Code |
|
SIP3,.1TB
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Packing Method |
|
TUBE
|
Peak Reflow Temperature (Cel) |
|
NOT APPLICABLE
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
|
4.7 mm
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT APPLICABLE
|
Voltage Tolerance-Max |
|
5%
|
Width |
|
10.16 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare LM317AT/NOPB with alternatives