LM317-220MR1
vs
LM317K
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
STMICROELECTRONICS
|
Part Package Code |
|
TO-204AA
|
Package Description |
|
ROHS COMPLIANT, TO-3, 2 PIN
|
Pin Count |
|
2
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
STMicroelectronics
|
Adjustability |
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
|
40 V
|
Input-Output Voltage Differential-Min |
|
3 V
|
JESD-30 Code |
|
O-XBFM-P2
|
JESD-609 Code |
|
e3
|
Line Regulation-Max (%/V) |
|
0.07
|
Load Regulation-Max(%) |
|
1.5%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature TJ-Max |
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Output Current1-Max |
|
1.5 A
|
Output Voltage1-Max |
|
37 V
|
Output Voltage1-Min |
|
1.2 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
TO-3
|
Package Equivalence Code |
|
TO-204/-3
|
Package Shape |
|
ROUND
|
Package Style |
|
FLANGE MOUNT
|
Packing Method |
|
TUBE
|
Qualification Status |
|
Not Qualified
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
BOTTOM
|
Base Number Matches |
|
1
|
|
|
|
Compare LM317K with alternatives