LM317-220MR1 vs 7703405XX feature comparison

LM317-220MR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

7703405XX Solitron Devices Inc

Buy Now
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMELAB LTD SOLITRON DEVICES INC
Part Package Code SFM
Package Description TO-220, BCY, CAN3/4,.2
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 O-XBCY-W3
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 70 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 BCY
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Finish TIN SILVER COPPER
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Base Number Matches 1 10
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3.3 V
Line Regulation-Max (%/V) 0.020435
Load Regulation-Max(%) 1.25%
Number of Outputs 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code CAN3/4,.2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM317-220MR1 with alternatives

Compare 7703405XX with alternatives