If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AH/NOPB vs 7703405UA feature comparison

LM317AH/NOPB Texas Instruments

Buy Now Datasheet

7703405UA Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC LINFINITY MICROELECTRONICS
Part Package Code TO-39
Package Description TO-39, CAN3/4,.2 , SIP3,.1ISO-TB
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 1 Week
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3.012 V
JESD-30 Code O-MBCY-W3 R-MSFM-P3
Line Regulation-Max (%/V) 0.02 0.02
Load Regulation-Max(%) 1% 1.25%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.238 V
Package Body Material METAL METAL
Package Code TO-39
Package Equivalence Code CAN3/4,.2 SIP3,.1ISO-TB
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 14
JESD-609 Code e0
Length 16.635 mm
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Pitch 2.54 mm
Width 10.56 mm

Compare LM317AH/NOPB with alternatives

Compare 7703405UA with alternatives