If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AH/NOPB vs COM117T feature comparison

LM317AH/NOPB Texas Instruments

Buy Now Datasheet

COM117T International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERNATIONAL RECTIFIER CORP
Part Package Code TO-39 TO-257AA
Package Description TO-39, CAN3/4,.2 TO-257,
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 1 Week
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 R-MSFM-P3
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39 TO-257
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare LM317AH/NOPB with alternatives

Compare COM117T with alternatives