If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AH/NOPB vs IP217AT feature comparison

LM317AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

IP217AT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Package Description TO-39, CAN3/4,.2 TO-220,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 R-PSFM-T3
JESD-609 Code e4
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 85 °C
Operating Temperature TJ-Min -40 °C -25 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-39 TO-220
Package Equivalence Code CAN3/4,.2
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2
Part Package Code SFM
Pin Count 3

Compare LM317AH/NOPB with alternatives

Compare IP217AT with alternatives