If you like Findchips… You will love Findchips PRO. Try it Now.
LM317AH/NOPB National Semiconductor CorporationBuy Now Datasheet |
LM117H/883 Texas InstrumentsBuy Now Datasheet |
|
Rohs Code | Yes | No |
Part Life Cycle Code | Transferred | Active |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | TEXAS INSTRUMENTS INC |
Package Description | TO-39, CAN3/4,.2 | TO-39, CAN3/4,.2 |
Reach Compliance Code | compliant | not_compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8542.39.00.01 | 8542.39.00.01 |
Adjustability | ADJUSTABLE | ADJUSTABLE |
Dropout Voltage1-Nom | 3 V | 1.2 V |
Input-Output Voltage Differential-Max | 40 V | 40 V |
Input-Output Voltage Differential-Min | 3 V | 3 V |
JESD-30 Code | O-MBCY-W3 | O-MBCY-W3 |
JESD-609 Code | e4 | |
Line Regulation-Max (%/V) | 0.02 | 0.05 |
Load Regulation-Max(%) | 1% | 1% |
Moisture Sensitivity Level | 1 | 1 |
Number of Functions | 1 | 1 |
Number of Outputs | 1 | 1 |
Number of Terminals | 3 | 3 |
Operating Temperature TJ-Max | 125 °C | 150 °C |
Operating Temperature TJ-Min | -40 °C | -55 °C |
Output Current1-Max | 0.5 A | 1.5 A |
Output Voltage1-Max | 37 V | 37 V |
Output Voltage1-Min | 1.2 V | 1.25 V |
Package Body Material | METAL | METAL |
Package Code | TO-39 | TO-39 |
Package Equivalence Code | CAN3/4,.2 | CAN3/4,.2 |
Package Shape | ROUND | ROUND |
Package Style | CYLINDRICAL | CYLINDRICAL |
Peak Reflow Temperature (Cel) | 260 | NOT SPECIFIED |
Qualification Status | Not Qualified | Not Qualified |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Surface Mount | NO | NO |
Technology | BIPOLAR | BIPOLAR |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | WIRE | WIRE |
Terminal Position | BOTTOM | BOTTOM |
Time@Peak Reflow Temperature-Max (s) | 40 | NOT SPECIFIED |
Base Number Matches | 2 | 3 |
Part Package Code | TO-39 | |
Pin Count | 3 | |
Factory Lead Time | 6 Weeks | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
Length | 8.255 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TRAY | |
Screening Level | MIL-STD-883 | |
Terminal Pitch | 4.699 mm | |
Total Dose | 100k Rad(Si) V | |
Width | 8.255 mm | |