LM317AH/NOPB vs LM117HMW8 feature comparison

LM317AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM117HMW8 National Semiconductor Corporation

Buy Now Datasheet
Source Content uid LM317AH/NOPB LM117HMW8
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Package Description TO-39, CAN3/4,.2 DIE, WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 X-XUUC-N
JESD-609 Code e4
Line Regulation-Max (%/V) 0.02 0.05
Load Regulation-Max(%) 1% 1%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code TO-39 DIE
Package Equivalence Code CAN3/4,.2 WAFER
Package Shape ROUND UNSPECIFIED
Package Style CYLINDRICAL UNCASED CHIP
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au)
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM UPPER
Time@Peak Reflow Temperature-Max (s) 40 40
Base Number Matches 2 2
Screening Level 38535Q/M;38534H;883B

Compare LM317AH/NOPB with alternatives

Compare LM117HMW8 with alternatives