If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AH/NOPB vs LM117MAHVHR1 feature comparison

LM317AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

LM117MAHVHR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Package Description TO-39, CAN3/4,.2 TO-39,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e1
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Body Material METAL METAL
Package Code TO-39 TO-39
Package Equivalence Code CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au) TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-39
Pin Count 3

Compare LM317AH/NOPB with alternatives

Compare LM117MAHVHR1 with alternatives