LM317AH/NOPB vs OM1320N2MPBF feature comparison

LM317AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

OM1320N2MPBF International Rectifier

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Package Description ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN QCCN,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 S-CQCC-N20
JESD-609 Code e4 e3
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 20
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Code TO-39 QCCN
Package Equivalence Code CAN3/4,.2
Package Shape ROUND SQUARE
Package Style CYLINDRICAL CHIP CARRIER
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au) TIN
Terminal Form WIRE NO LEAD
Terminal Position BOTTOM QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Base Number Matches 2 1
Part Package Code QLCC
Pin Count 20
Length 8.89 mm
Seated Height-Max 1.651 mm
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare LM317AH/NOPB with alternatives

Compare OM1320N2MPBF with alternatives