If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AH/NOPB vs SG217AT feature comparison

LM317AH/NOPB National Semiconductor Corporation

Buy Now Datasheet

SG217AT Linfinity Microelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP LINFINITY MICROELECTRONICS
Package Description TO-39, CAN3/4,.2 METAL CAN , TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 O-MBCY-P3
JESD-609 Code e4 e0
Line Regulation-Max (%/V) 0.02 0.02
Load Regulation-Max(%) 1% 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -25 °C
Output Current1-Max 0.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL METAL
Package Code TO-39
Package Equivalence Code CAN3/4,.2 CAN3/4,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Nickel/Gold (Ni/Au) Tin/Lead (Sn/Pb)
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 2 2

Compare LM317AH/NOPB with alternatives