LM317AH vs LM117WG-QMLV feature comparison

LM317AH Texas Instruments

Buy Now Datasheet

LM117WG-QMLV Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-39 SOIC
Package Description GREEN, METAL CAN, TO-39, 3 PIN SOP, SOP16,.4
Pin Count 3 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 2.25 V 3 V
Input Voltage-Max 40 V
Input Voltage-Min 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBCY-W3 R-GDSO-G16
JESD-609 Code e4 e0
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL CERAMIC, GLASS-SEALED
Package Code TO-39 SOP
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Gold (Au) Tin/Lead (Sn63Pb37)
Terminal Form WIRE GULL WING
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Voltage Tolerance-Max 5%
Base Number Matches 4 1
Length 9.91 mm
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Package Equivalence Code SOP16,.4
Screening Level MIL-PRF-38535 Class V
Seated Height-Max 2.33 mm
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare LM317AH with alternatives

Compare LM117WG-QMLV with alternatives