LM317AHVK vs 5962-8767501UX feature comparison

LM317AHVK TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8767501UX TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code TO-204AA
Package Description TO-3, ,
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code O-MBFM-P2 R-PSFM-T3
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 3 A
Package Body Material METAL PLASTIC/EPOXY
Package Code TO-3
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V

Compare LM317AHVK with alternatives

Compare 5962-8767501UX with alternatives