If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AHVT vs 5962-3811703BXX feature comparison

LM317AHVT TT Electronics Resistors

Buy Now Datasheet

5962-3811703BXX Unitrode Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC UNITRODE CORP
Package Description TO-220, ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PSFM-T3
Number of Functions 1
Number of Terminals 3
Operating Temperature TJ-Max 70 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Code TO-220
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Base Number Matches 4 4

Compare LM317AHVT with alternatives

Compare 5962-3811703BXX with alternatives