If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AHVT vs 5962-8767502XX feature comparison

LM317AHVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

5962-8767502XX Linear Technology

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD LINEAR TECHNOLOGY CORP
Part Package Code SFM TO-204AA
Package Description TO-220, ,
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 70 °C 150 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 3 A
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 4 6
Input-Output Voltage Differential-Max 35 V
Input-Output Voltage Differential-Min 3 V
JESD-609 Code e0
Output Voltage1-Max 1.3 V
Output Voltage1-Min 1.2 V
Screening Level MIL-PRF-38535
Terminal Finish TIN LEAD

Compare LM317AHVT with alternatives

Compare 5962-8767502XX with alternatives