If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AHVT vs IP117AK-DESC feature comparison

LM317AHVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

IP117AK-DESC TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD SEMELAB LTD
Part Package Code SFM TO-204AA
Package Description TO-220, TO-3,
Pin Count 3 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 70 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-220 TO-3
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare LM317AHVT with alternatives

Compare IP117AK-DESC with alternatives