If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AHVT vs IP150G-DESC feature comparison

LM317AHVT ON Semiconductor

Buy Now Datasheet

IP150G-DESC TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Not Recommended
Ihs Manufacturer ON SEMICONDUCTOR TT ELECTRONICS PLC
Package Description , SIP3,.1TB TO-257,
Manufacturer Package Code 340AT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description ON Semiconductor LM317AHVT, LDO Regulator, 1.5A Adjustable, 1.2 → 57 V 3-Pin, TO-220
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-XSFM-T3 R-MSFM-P3
JESD-609 Code e3
Line Regulation-Max (%/V) 0.07
Load Regulation-Max(%) 1.5%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 3 A
Output Voltage1-Max 57 V
Output Voltage1-Min 1.2 V
Package Body Material UNSPECIFIED METAL
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 4 2
Rohs Code No
Package Code TO-257

Compare LM317AHVT with alternatives

Compare IP150G-DESC with alternatives