If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AHVT vs LM117HMW8 feature comparison

LM317AHVT TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet

LM117HMW8 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMELAB LTD NATIONAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description TO-220, DIE, WAFER
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PSFM-T3 X-XUUC-N
Number of Functions 1 1
Number of Terminals 3
Operating Temperature TJ-Max 70 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style FLANGE MOUNT UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Terminal Form THROUGH-HOLE NO LEAD
Terminal Position SINGLE UPPER
Base Number Matches 4 2
Rohs Code Yes
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 3 V
Line Regulation-Max (%/V) 0.05
Load Regulation-Max(%) 1%
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage1-Max 37 V
Output Voltage1-Min 1.2 V
Package Equivalence Code WAFER
Peak Reflow Temperature (Cel) 260
Screening Level 38535Q/M;38534H;883B
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare LM317AHVT with alternatives

Compare LM117HMW8 with alternatives