If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AHVT vs LM117WG/883 feature comparison

LM317AHVT ON Semiconductor

Buy Now Datasheet

LM117WG/883 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description , SIP3,.1TB SOP, SOP16,.4
Manufacturer Package Code 340AT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Description ON Semiconductor LM317AHVT, LDO Regulator, 1.5A Adjustable, 1.2 → 57 V 3-Pin, TO-220
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 60 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code R-XSFM-T3 R-GDSO-G16
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.07 0.05
Load Regulation-Max(%) 1.5% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 0.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Equivalence Code SIP3,.1TB SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn63Pb37)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Base Number Matches 4 1
Part Package Code SOIC
Pin Count 16
Length 9.91 mm
Moisture Sensitivity Level 1
Package Code SOP
Packing Method TRAY
Screening Level MIL-STD-883
Seated Height-Max 2.33 mm
Width 6.35 mm

Compare LM317AHVT with alternatives

Compare LM117WG/883 with alternatives