If you like Findchips… You will love Findchips PRO. Try it Now.

LM317AHVT vs SG117AHVIG/883B feature comparison

LM317AHVT ON Semiconductor

Buy Now Datasheet

SG117AHVIG/883B Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ON SEMICONDUCTOR LINFINITY MICROELECTRONICS
Package Description , SIP3,.1TB , SIP3,.1TB
Manufacturer Package Code 340AT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Description ON Semiconductor LM317AHVT, LDO Regulator, 1.5A Adjustable, 1.2 → 57 V 3-Pin, TO-220
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V 3 V
Input-Output Voltage Differential-Max 60 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-XSFM-T3
JESD-609 Code e3 e0
Line Regulation-Max (%/V) 0.07 0.02
Load Regulation-Max(%) 1.5% 1%
Number of Functions 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 57 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material UNSPECIFIED METAL
Package Equivalence Code SIP3,.1TB SIP3,.1TB
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 4 2
Rohs Code No
Screening Level 38535Q/M;38534H;883B

Compare LM317AHVT with alternatives