LM317AKC vs IP117RR1 feature comparison

LM317AKC Texas Instruments

Buy Now Datasheet

IP117RR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SEMELAB LTD
Part Package Code TO-204AA TO-66
Package Description TO-3, TO-204/-3 TO-66,
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e1
Line Regulation-Max (%/V) 0.02
Load Regulation-Max(%) 1% 4%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 40 V
Output Voltage1-Min 1.2 V 1.25 V
Package Body Material METAL METAL
Package Code TO-3 TO-66
Package Equivalence Code TO-204/-3
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1

Compare LM317AKC with alternatives

Compare IP117RR1 with alternatives