LM317AKSTEEL vs OM7602NTP feature comparison

LM317AKSTEEL Texas Instruments

Buy Now Datasheet

OM7602NTP International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-204AA TO-257AA
Package Description TO-3, TO-204/-3 , SIP3,TB
Pin Count 2 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Nom 3 V
Input-Output Voltage Differential-Max 40 V 40 V
Input-Output Voltage Differential-Min 3 V 3 V
JESD-30 Code O-MBFM-P2 R-XSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max (%/V) 0.02 0.05
Load Regulation-Max(%) 1% 1.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1.5 A 1.5 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material METAL UNSPECIFIED
Package Code TO-3
Package Equivalence Code TO-204/-3 SIP3,TB
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Base Number Matches 1 2
Pbfree Code No
Terminal Pitch 2.54 mm

Compare LM317AKSTEEL with alternatives

Compare OM7602NTP with alternatives