LM317CT vs 7703402ZX feature comparison

LM317CT Promax-Johnton Electronic Corporation

Buy Now Datasheet

7703402ZX Minco Technology Labs LLC

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer PROMAX-JOHNTON CORP MICROSS MINCO LLC
Part Package Code TO-92 BFM
Package Description TO-92, ,
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input-Output Voltage Differential-Max 40 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code O-PBCY-T3 O-MBFM-P2
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C
Output Voltage1-Max 37 V 1.3 V
Output Voltage1-Min 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY METAL
Package Code TO-92
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 3

Compare LM317CT with alternatives

Compare 7703402ZX with alternatives