LM317CT
vs
HS2-117RH/PROTO
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TO-92
|
CAN
|
Package Description |
TO-92,
|
TO-39,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-PBCY-T3
|
O-MBCY-W3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
175 °C
|
Operating Temperature TJ-Min |
|
-55 °C
|
Output Voltage1-Max |
37 V
|
37 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
TO-92
|
TO-39
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
T3.C
|
Samacsys Manufacturer |
|
Renesas Electronics
|
JESD-609 Code |
|
e4
|
Output Current1-Max |
|
0.5 A
|
Terminal Finish |
|
GOLD
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare LM317CT with alternatives
Compare HS2-117RH/PROTO with alternatives